OKW Lid Black Thermoplastic Potting Box, 45 mm 25 mm, 30 mm
- RS Stock No.:
- 104-1822
- Mfr. Part No.:
- AS052813
- Manufacturer:
- OKW
Subtotal (1 unit)*
MYR29.71
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29.71 |
*price indicative
- RS Stock No.:
- 104-1822
- Mfr. Part No.:
- AS052813
- Manufacturer:
- OKW
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Lid | Yes | |
| Product Type | Potting Box | |
| Body Material | Thermoplastic | |
| External Width | 30mm | |
| External Length | 45mm | |
| Wall Thickness | 1mm | |
| Colour | Black | |
| External Height | 25mm | |
| Finish | Black | |
| Mounting plate | No | |
| Flanged | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Lid Yes | ||
Product Type Potting Box | ||
Body Material Thermoplastic | ||
External Width 30mm | ||
External Length 45mm | ||
Wall Thickness 1mm | ||
Colour Black | ||
External Height 25mm | ||
Finish Black | ||
Mounting plate No | ||
Flanged No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Empty housing module
Housing for casting electronic assemblies. This makes the assemblies shockproof and protected against temperature, moisture and chemical influences.
It is supplied with a base plate.
Related links
- OKW Lid Black Thermoplastic Potting Box 20 mm
- OKW Lid Black Polyamide Potting Box 30 mm
- OKW Lid Black Phenol Formaldehyde Potting Box 20 mm, 30 mm
- CAMDENBOSS Lid Black ABS Potting Box 50 mm
- CAMDENBOSS Lid Black ABS Potting Box 40 mm
- CAMDENBOSS Lid Black ABS Potting Box 20 mm
- CAMDENBOSS Lid Black ABS Potting Box 60 mm
- CAMDENBOSS Lid Black ABS Potting Box 44 mm
