Arcol Ohmite CMU 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, CMU5021E

Subtotal (1 unit)*

MYR136.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR136.34

*price indicative

RS Stock No.:
892-6672
Mfr. Part No.:
CMU5021E
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

5kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

1

Packaging

Bulk

Power Rating

2W

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

120°C

Length

38.1mm

Standards/Approvals

RoHS

Actuator Type

Linear Shaft

Tolerance ±

10%

Series

CMU

COO (Country of Origin):
CA

CMU Moulded Composition Potentiometers


Ohmite CMU series moulded composition potentiometers are available in various ohmic range models for applications in military devices, industrial equipment and in equipment requiring a convenient resistance control device.

Low noise

Smooth operation

RoHS compliant

Ohmite Potentiometers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy