Vishay 534 10 kΩ Precision Potentiometer 10-Turns 10-Gang Panel, 534B1103JC
- RS Stock No.:
- 283-5591
- Distrelec Article No.:
- 164-35-095
- Mfr. Part No.:
- 534B1103JC
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-5591
- Distrelec Article No.:
- 164-35-095
- Mfr. Part No.:
- 534B1103JC
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | 534 | |
| Maximum Resistance | 10 kΩ | |
| Potentiometer Type | Precision | |
| Product Type | Potentiometer | |
| Number of Turns | 10 | |
| Number of Gangs | 10 | |
| Mount Type | Panel | |
| Actuator Type | Slotted Shaft, Slotted Shaft | |
| Distrelec Product Id | 16435095 | |
| Height | 26.99 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Power Rating | 2 W | |
| Shaft Diameter | 6.3 mm | |
| Shaft Length | 20.62 mm | |
| Standards/Approvals | RoHS Compliant | |
| Termination Style | Solder Lug | |
| Tolerance (±) | 5 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series 534 | ||
Maximum Resistance 10 kΩ | ||
Potentiometer Type Precision | ||
Product Type Potentiometer | ||
Number of Turns 10 | ||
Number of Gangs 10 | ||
Mount Type Panel | ||
Actuator Type Slotted Shaft, Slotted Shaft | ||
Distrelec Product Id 16435095 | ||
Height 26.99 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Power Rating 2 W | ||
Shaft Diameter 6.3 mm | ||
Shaft Length 20.62 mm | ||
Standards/Approvals RoHS Compliant | ||
Termination Style Solder Lug | ||
Tolerance (±) 5 % | ||
- COO (Country of Origin):
- US
Vishay Spectrol 7/8 (22mm) Precision Wirewound Potentiometer, 10Kohms 10 Turns
The 534B1103JC from Vishay is a precision potentiometer with 10kΩ resistance.
Related links
- Vishay 534 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, 534B1103JC
- Vishay 534 200 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1201JL
- Vishay 534 200Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1201JL
- Vishay 534 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 534 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1103JC8872
- Vishay 534 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1103JL
- Vishay 534 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534S1103JC4222
- Vishay 534 5 kΩ Precision Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JC
