CTS 026 5Ω Linear Potentiometer SMD, 026TB32R5A0B1A1
- RS Stock No.:
- 179-0677
- Mfr. Part No.:
- 026TB32R5A0B1A1
- Manufacturer:
- CTS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0677
- Mfr. Part No.:
- 026TB32R5A0B1A1
- Manufacturer:
- CTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTS | |
| Select all | ||
|---|---|---|
Brand CTS | ||
- COO (Country of Origin):
- TW
CTS's potentiometers are constructed with carbon composition, conductive plastic, or wire wound elements, and are capable of operating in rugged environments and wide temperature ranges. Some have an operational life up to 3 million cycles. With decades of experience in developing and manufacturing these reliable products we offer a broad range of standard configurations as well as custom solutions to meet the demands of your application.
Dust-proof construction
5 watt power rating
Superior resistance stability in temperature
and environment change
Tandem constructions available
Bushing or twist tab mounting
Available with pull-push and rotary
power switches
Precision linearity
5 watt power rating
Superior resistance stability in temperature
and environment change
Tandem constructions available
Bushing or twist tab mounting
Available with pull-push and rotary
power switches
Precision linearity
Related links
- Tokyo Cosmos Electric Linear Potentiometer 1-Turns 1-Gang, RV30YN20S B302
- Bourns 30 50000 Ω Linear Linear Potentiometer 1-Gang Through Hole, 3048L-5-103
- Arcol Ohmite 5000 Ω Linear Potentiometer, CMU5021E
- Vishay 100 kΩ Linear Potentiometer 1-Turns 1-Gang, P16YP104MAB15
- RS PRO 5 kΩ Linear Potentiometer 1-Turns 1-Gang Flange
- TE Connectivity SP2 10 kΩ Linear Potentiometer Bracket Mount, SP2-50
- TE Connectivity SP1 10 kΩ Linear Potentiometer Bracket Mount, SP1-25
- TE Connectivity SP2 10 kΩ Linear Potentiometer Bracket Mount, SP2-25
