Bourns PTD90 10000 Ω Rotary Potentiometer 2-Gang Surface Mount, PTD902-2015K-B103

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 5 units)*

MYR49.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
5 - 45MYR9.844MYR49.22
50 - 245MYR8.668MYR43.34
250 - 495MYR7.778MYR38.89
500 +MYR6.688MYR33.44

*price indicative

Packaging Options:
RS Stock No.:
854-455
Mfr. Part No.:
PTD902-2015K-B103
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10000Ω

Number of Gangs

2

Shaft Diameter

6mm

Power Rating

0.05W

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Surface Mount

Termination Style

PC Pin Down Facing

Shaft Length

15mm

Pin Count

6

Minimum Operating Temperature

-10°C

Adjustment Type

Top

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS Directive 2015/863

Length

9.65mm

Tolerance ±

20%

Actuator Type

Knurled Shaft

Mounting Hole Diameter

M7XP0.75

Series

PTD90

COO (Country of Origin):
CN
The Bourns Potentiometer is designed for precise adjustments in electronic circuits, offering a seamless integration for various applications in audio equipment and multimedia systems.

Utilises a standard resistance range from 1 k ohm to 1 M ohm for varied applications

Offers linear and audio tapers to suit different operational needs

RoHS compliant, adhering to the latest standards for environmental safety

Designed with a maximum operating voltage of 150 VAC, ensuring robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy