Bourns 3310 1 mΩ Rotary Pedal Control 2-Gang Bushing, 3310Y-101-103L
- RS Stock No.:
- 854-445
- Mfr. Part No.:
- 3310Y-101-103L
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
MYR31.75
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Box* |
|---|---|---|
| 2 - 18 | MYR15.875 | MYR31.75 |
| 20 - 98 | MYR13.965 | MYR27.93 |
| 100 - 198 | MYR12.555 | MYR25.11 |
| 200 + | MYR10.805 | MYR21.61 |
*price indicative
- RS Stock No.:
- 854-445
- Mfr. Part No.:
- 3310Y-101-103L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Pedal Control | |
| Maximum Resistance | 1mΩ | |
| Number of Gangs | 2 | |
| Shaft Diameter | 3.18mm | |
| Power Rating | 0.25W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Bushing | |
| Termination Style | Solderable Pin | |
| Shaft Length | 12.7mm | |
| Adjustment Type | Top | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.53mm | |
| Standards/Approvals | UL94V-0 / UL 94V-1 / RoHS Directive 2015/863 | |
| Height | 9.53mm | |
| Mounting Hole Diameter | 6.53 | |
| Tolerance ± | 20% | |
| Series | 3310 | |
| Actuator Type | Plastic Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Pedal Control | ||
Maximum Resistance 1mΩ | ||
Number of Gangs 2 | ||
Shaft Diameter 3.18mm | ||
Power Rating 0.25W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Bushing | ||
Termination Style Solderable Pin | ||
Shaft Length 12.7mm | ||
Adjustment Type Top | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Length 9.53mm | ||
Standards/Approvals UL94V-0 / UL 94V-1 / RoHS Directive 2015/863 | ||
Height 9.53mm | ||
Mounting Hole Diameter 6.53 | ||
Tolerance ± 20% | ||
Series 3310 | ||
Actuator Type Plastic Shaft | ||
- COO (Country of Origin):
- MX
The Bourns Square sealed panel control is a Durable solution designed for demanding environments, offering reliable performance in Compact applications. Constructed with conductive plastic, it ensures precision and resilience while saving valuable board and panel space.
Standard resistance range from 1 K ohms to 1 megohm for versatile use
Compact design enables efficient use of board and panel space
Environmental resistance ensures reliable operation across -40 °C to +125 °C
Dielectric strength of 350 VDC for enhanced safety and durability
Related links
- Bourns 3310 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 3310Y-001-103L
- Bourns 3310 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 3310H-003-103L
- Bourns 3310 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 3310H-001-103L
- Bourns 3310 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 3310Y-001-105L
- Bourns 3310 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 3310Y-001-102L
- Bourns 3310 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 3310P-001-103L
- Bourns 3310 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 3310C-001-103L
- Bourns Model 39 100 kΩ Rotary Pedal Control 1-Turns 1-Gang PCB, 39SB-1RB-103
