RS PRO Precision Potentiometer 10-Turns 1-Gang Panel Mount
- RS Stock No.:
- 708-708
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save MYR13.00
View bulk pricing optionsSubtotal (1 unit)*
MYR86.05
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR86.05 | - |
| 5 + | MYR83.45 | MYR13.00 |
*price indicative
- RS Stock No.:
- 708-708
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer | |
| Potentiometer Type | Precision | |
| Number of Gangs | 1 | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer | ||
Potentiometer Type Precision | ||
Number of Gangs 1 | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- IN
The RS Pro Wire Wound multi turn Potentiometer suitable for industrial control applications, medical instruments and so on. Continuous improvements are being made for enhancing performance for customer benefit in precision potentiometer design & process.
High durability Wire wound Potentiometer
Rugged construction
Stainless Steel Shaft
High grade engineering moulded plastic Capri blue housing
Reliable and steady output
Related links
- RS PRO Precision Potentiometer 10-Turns 1-Gang Panel Mount
- RS PRO Precision Potentiometer 5-Turns 1-Gang Panel Mount
- RS PRO Precision Potentiometer 3-Turns 1-Gang Panel Mount
- Vishay 534 5 kΩ Precision Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JC
- Bourns 3590 50 kΩ Precision Potentiometer 10-Turns 1-Gang Bush, 3590S-1-503L
- RS PRO 200 Ω Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- RS PRO 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush

