Vishay M61 2 kΩ Trimmer Potentiometer 1-Turns Panel Mount, M61P202KT20
- RS Stock No.:
- 653-031
- Mfr. Part No.:
- M61P202KT20
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR12.65
FREE delivery for orders over RM 150.00
In Stock
- 595 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR12.65 |
| 10 - 24 | MYR10.63 |
| 25 - 99 | MYR7.82 |
| 100 - 499 | MYR6.98 |
| 500 + | MYR5.09 |
*price indicative
- RS Stock No.:
- 653-031
- Mfr. Part No.:
- M61P202KT20
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Trimmer | |
| Maximum Resistance | 2kΩ | |
| Packaging | Tube of 50 pieces | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Pin | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-STD-202 | |
| Tolerance ± | 10% | |
| Series | M61 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Trimmer | ||
Maximum Resistance 2kΩ | ||
Packaging Tube of 50 pieces | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Pin | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-STD-202 | ||
Tolerance ± 10% | ||
Series M61 | ||
- COO (Country of Origin):
- CR
The Vishay 3/8 inch Square Single Turn Cermet Trimmer features a M61 trimming potentiometer which is available in several pin configurations for top or side adjustment and with a choice of knob styles for finger setting.
Industrial grade
Easy to set with knob option
Available with extended shaft
Available with cross slot rotor
RoHS compliant
Lead free
Related links
- Vishay M61 10 kΩ Trimmer Potentiometer 1-Turns Panel Mount, M61P103KT20
- Vishay M61 100 kΩ Trimmer Potentiometer 1-Turns Panel Mount, M61P104KT20
- Vishay M61 5 kΩ Trimmer Potentiometer 1-Turns Panel Mount, M61P502KT20T607
- Vishay M61 1000 kΩ Trimmer Potentiometer 1-Turns Panel Mount, M61X105KT20
- Vishay M61 10 kΩ Trimmer Potentiometer 1-Turns Panel Mount, M61X103KT20
- Vishay M61 1000 kΩ Trimmer Potentiometer 1-Turns Panel Mount, M61P105KT20
- Vishay M61 500 kΩ Trimmer Potentiometer 1-Turns Panel Mount, M61P503KT20
- Vishay M61 5 kΩ Trimmer Potentiometer 1-Turns Panel Mount, M61P502KT20
