Vishay P16F 1 mΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP105MA

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR111.41

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR111.41-
5 +MYR108.092%

*price indicative

RS Stock No.:
652-962
Mfr. Part No.:
P16FNP105MA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Linear

Maximum Resistance

1mΩ

Shaft Diameter

10mm

Number of Gangs

1

Number of Turns

1

Packaging

Carton Box of 20 pieces

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60393-1, CECC 41000

Tolerance ±

20%

Series

P16F

Actuator Type

Knob

COO (Country of Origin):
CZ
The Vishay Knob Potentiometer is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.

Compact design

RoHS compliant and Pb free

Fully sealed and panel sealed

Version for professional and industrial applications

Test according to CECC 41000 or IEC 60393-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy