Recently searched

    Atoms 6.35mm Blue Potentiometer Knob for 6.35mm Shaft Splined, BT 81 D 6.35 BLEU-2B-3B

    RS Stock No.:
    357-6881
    Mfr. Part No.:
    BT 81 D 6.35 BLEU-2B-3B
    Manufacturer:
    Atoms
    Atoms
    View all Potentiometer Knobs
    Available for back order.
    Add to Basket
    units

    Added

    Price Each

    MYR130.47

    unitsPer Unit
    1 - 24MYR130.47
    25 - 49MYR127.73
    50 - 99MYR123.81
    100 +MYR120.82

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    357-6881
    Mfr. Part No.:
    BT 81 D 6.35 BLEU-2B-3B
    Manufacturer:
    Atoms
    COO (Country of Origin):
    FR

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    FR

    Product Details

    BT 81 Series Control Knobs


    From Atoms, the BT-81 Series control knobs are accurate, reliable and stylish. Featuring a highly effective rotation brake, these precision control knobs are for use with single-turn potentiometers. BT-81 Series control knobs are available in five different colours.


    Features and Benefits:


    • Total Count: 99
    • Accuracy: 2%
    • Acceptable shaft lengths of 17mm minimum to 22mm maximum.



    Specifications

    AttributeValue
    Shaft Size6.35mm
    Shaft TypeCircular
    Knob Diameter6.35mm
    Knob Height25mm
    Body ColourBlue
    Indicator ColourWhite
    ModelModel 81
    MaterialPlastic
    Knob TypeDial
    Available for back order.
    Add to Basket
    units

    Added

    Price Each

    MYR130.47

    unitsPer Unit
    1 - 24MYR130.47
    25 - 49MYR127.73
    50 - 99MYR123.81
    100 +MYR120.82

    Alternative

    This product is not currently available. Here is our alternative recommendation.