Sato Parts Potentiometer Knob 22 mm, K-8000-M-G 6 mm, Green
- RS Stock No.:
- 792-657
- Mfr. Part No.:
- K-8000-M-G
- Manufacturer:
- Sato Parts
Subtotal (1 unit)*
MYR30.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30.25 |
*price indicative
- RS Stock No.:
- 792-657
- Mfr. Part No.:
- K-8000-M-G
- Manufacturer:
- Sato Parts
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 6mm | |
| For Use With | Potentiometer | |
| Outside Diameter | 22mm | |
| Standards/Approvals | RoHS | |
| Material | Phenolic | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 6mm | ||
For Use With Potentiometer | ||
Outside Diameter 22mm | ||
Standards/Approvals RoHS | ||
Material Phenolic | ||
Colour Green | ||
- COO (Country of Origin):
- JP
Related links
- Sato Parts Potentiometer Knob 22 mm Black
- Sato Parts Potentiometer Knob 22 mm Blue
- Sato Parts Potentiometer Knob 22 mm Red
- Sato Parts Potentiometer Knob 22 mm Yellow
- Sato Parts Potentiometer Knob 22 mm Grey
- Sato Parts Potentiometer Knob 26 mm Green
- Sato Parts Potentiometer Knob 19 mm Green
- Sato Parts Potentiometer Knob 19 mm Blue
