Sato Parts Potentiometer Knob 22 mm, K-100-22RS-GY 6 mm, Grey

Subtotal (1 unit)*

MYR29.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR29.79

*price indicative

RS Stock No.:
792-630
Mfr. Part No.:
K-100-22RS-GY
Manufacturer:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

Potentiometer Knob

Shaft Diameter

6mm

For Use With

Potentiometer

Outside Diameter

22mm

Standards/Approvals

RoHS

Material

Polycarbonate

Colour

Grey

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy