Sato Parts Potentiometer Knob 13 mm, K-38-S 6 mm, Black, Silver
- RS Stock No.:
- 792-569
- Mfr. Part No.:
- K-38-S
- Manufacturer:
- Sato Parts
Subtotal (1 unit)*
MYR73.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR73.06 |
*price indicative
- RS Stock No.:
- 792-569
- Mfr. Part No.:
- K-38-S
- Manufacturer:
- Sato Parts
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 6mm | |
| For Use With | Potentiometer | |
| Outside Diameter | 13mm | |
| Standards/Approvals | RoHS | |
| Material | Aluminium Alloy | |
| Colour | Black, Silver | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 6mm | ||
For Use With Potentiometer | ||
Outside Diameter 13mm | ||
Standards/Approvals RoHS | ||
Material Aluminium Alloy | ||
Colour Black, Silver | ||
- COO (Country of Origin):
- JP
Related links
- Sato Parts Potentiometer Knob 17 mm Black, Silver
- Sato Parts Potentiometer Knob 20 mm Black, Silver
- Sato Parts Potentiometer Knob 18 mm Black, Silver
- Sato Parts Potentiometer Knob 20 mm Silver
- Sato Parts Potentiometer Knob 22 mm Black
- Sato Parts Potentiometer Knob 23.5 mm Black
- Sato Parts Potentiometer Knob 22 mm Black, Silver
- Sato Parts Potentiometer Knob 25 mm Black, Silver
