ProMinent Peristaltic Electric Operated Positive Displacement Pump, 30L/h, 5 bar, 100-230 V ±10%, 50/60 Hz
- RS Stock No.:
- 195-3563
- Mfr. Part No.:
- DFXAEU0530SPTU0000U11130EN
- Manufacturer:
- ProMinent
Subtotal (1 unit)*
MYR18,233.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR18,233.03 |
*price indicative
- RS Stock No.:
- 195-3563
- Mfr. Part No.:
- DFXAEU0530SPTU0000U11130EN
- Manufacturer:
- ProMinent
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ProMinent | |
Pump Type | Peristaltic | |
Drive Type | Electric | |
Maximum Flow Rate | 30L/h | |
Maximum Head | 5m | |
Maximum Working Pressure | 5 bar | |
Series | DFXA | |
Body Material | PVDF | |
Supply Voltage | 100-230 V ±10%, 50/60 Hz | |
Input Power | 45W | |
Wetted Materials | TPV | |
Output Connection Size | M20 | |
Input Connection Size | M20 | |
Select all | ||
---|---|---|
Brand ProMinent | ||
Pump Type Peristaltic | ||
Drive Type Electric | ||
Maximum Flow Rate 30L/h | ||
Maximum Head 5m | ||
Maximum Working Pressure 5 bar | ||
Series DFXA | ||
Body Material PVDF | ||
Supply Voltage 100-230 V ±10%, 50/60 Hz | ||
Input Power 45W | ||
Wetted Materials TPV | ||
Output Connection Size M20 | ||
Input Connection Size M20 | ||
Related links
- ProMinent Peristaltic Electric Operated Positive Displacement Pump 7 bar 50/60 Hz
- ProMinent Peristaltic Electric Operated Positive Displacement Pump 2.5 bar, 100 → 240 V
- ProMinent Peristaltic Electric Operated Positive Displacement Pump 4 bar, 100 → 240 V
- ProMinent Peristaltic Electric Operated Positive Displacement Pump 4 bar, 100 → 240 V
- ProMinent Diaphragm Electric Operated Positive Displacement Pump 7 bar, 230 V
- ProMinent Peristaltic Electric Operated Positive Displacement Pump 1.5 bar, 230 V
- ProMinent Peristaltic Electric Operated Positive Displacement Pump 1.5 bar, 230 V
- ProMinent Peristaltic Electric Operated Positive Displacement Pump 1.5 bar, 230 V