ProMinent Peristaltic Electric Positive Displacement Pump, 6L/h, 2.5 bar, 100V, 240 V

Subtotal (1 unit)*

MYR8,782.04

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 23 October 2026
  • Plus 2 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,782.04

*price indicative

RS Stock No.:
121-8603
Mfr. Part No.:
DF4A0W003060P0U120001210
Manufacturer:
ProMinent
Find similar products by selecting one or more attributes.
Select all

Brand

ProMinent

Product Type

Positive Displacement Pump

Pump Type

Peristaltic

Drive Type

Electric

Maximum Flow Rate

6L/h

Maximum Operating Pressure

2.5 bar

IP Rating

IP65

Series

DF4a

Maximum Fluid Temperature

20°C

Supply Voltage

100V, 240V

Standards/Approvals

EHEDG (Sigma hygienic pumps)

Input Power

24W

Hazardous Area Certification

No

Wetted Materials

316Ti Stainless Steel, Ruby, Polytetrafluoroethylene with Carbon, Polypropylene, Carbon, 316L Stainless Steel, Fluorine Rubber, Graphite, Ceramic, Hastelloy C, Polytetrafluoroethylene, Polyvinyl Chloride, Clear Acrylic, Chlorotrifluoroethylene, Glass, Ethylene Propylene Diene Monomer, Fluorelastomer, Polyvinylidene fluoride

COO (Country of Origin):
DE

DULCO® flex DF4a Series


The Prominent DULCOflex DF4a peristaltic pump delivers accurate and repeatable chemical metering with many features that give you complete control. The DF4a is easy to set up using 4 buttons with the sign-based menu system and metering levels are infinitely adjustable between 0 and 100%.

The DF4a peristaltic pump has a priming function, switchable output change (increased output or night setback) and level switch inputs giving complete control over metering operations.

A hose and operating hours counter together with a hose break monitoring system and easy to service design keeps downtime to a minimum.

Features and Benefits


Quiet operation

Priming Function

100% switch on time

IP65 rated housing

Inputs for contacts and analogue signals

Continuous capacity adjustment

Fault monitoring and indication

CANopen interface

Float inputs

Reproducible metering rates

No mechanical gears means a long service life

Applications


The DF4a peristaltic pump from Prominent can be used for dosing and metering in a broad range of industries and applications including

Circulation of cell suspension in fermentation

Cosmetic dispensing

Harvesting cell media

Manufacturing IV bag dispensing

Nutrient supply for cultures

Spray coating dispensing

Sterilised media dispensing

Ultrafiltration

Acid/base dispensing

Adhesives for cement

Circuit board manufacturing

Dispensing glue emulsions

Transfer of fuels and lubricants

Water treatment

Prominent Perstaltic Pumps


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy