SMC Diaphragm Process Pump Filter, 200L/min, 1.05 MPa
- RS Stock No.:
- 894-271
- Mfr. Part No.:
- PA3310-F03-B
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
MYR9,581.97
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,581.97 |
*price indicative
- RS Stock No.:
- 894-271
- Mfr. Part No.:
- PA3310-F03-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pump Type | Diaphragm | |
| Product Type | Process Pump Filter | |
| Inlet Connection Type | Rc | |
| Maximum Flow Rate | 200L/min | |
| Outlet Connection Type | Rc | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 1/4 in | |
| Maximum Operating Pressure | 1.05 MPa | |
| IP Rating | IP65 | |
| Series | PA3000 | |
| Maximum Fluid Temperature | 60°C | |
| Body Material | Aluminium | |
| Standards/Approvals | ISO | |
| Wetted Materials | Aluminium | |
| Hazardous Area Certification | ISO | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pump Type Diaphragm | ||
Product Type Process Pump Filter | ||
Inlet Connection Type Rc | ||
Maximum Flow Rate 200L/min | ||
Outlet Connection Type Rc | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 1/4 in | ||
Maximum Operating Pressure 1.05 MPa | ||
IP Rating IP65 | ||
Series PA3000 | ||
Maximum Fluid Temperature 60°C | ||
Body Material Aluminium | ||
Standards/Approvals ISO | ||
Wetted Materials Aluminium | ||
Hazardous Area Certification ISO | ||
- COO (Country of Origin):
- JP
The SMC diaphragm pump designed for efficient transfer and recovery of a diverse range of fluids, making it suitable for various industrial applications.
Automatically operated or Air operated for versatile operation
PFA type process pump designed for handling IPA, Pure water, and other chemicals
Pilot Air pressure ranges between 0.2 to 0.5MPa for optimal performance
Related links
- SMC Diaphragm Process Pump Filter 1.05 MPa
- SMC Diaphragm Automatically Operated Positive Displacement Pump 0.7 MPa
- SMC Diaphragm Air Positive Displacement Pump 1.05 Mpa
- SMC Diaphragm Air Positive Displacement Pump 1.05 Mpa
- SMC Diaphragm Air Positive Displacement Pump 1.05 Mpa
- SMC Diaphragm Air 2700L/h, 1.05 Mpa
- SMC Diaphragm Air Positive Displacement Pump 0.75 Mpa
- SMC Diaphragm Solenoid Pump 0.7 Mpa, 24V dc
