KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 813-5911
- Mfr. Part No.:
- T527I107M006ATE100
- Manufacturer:
- KEMET
Bulk discount available
Price Each (In a Pack of 5)
MYR5.406
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit | Per Pack** |
---|---|---|
5 - 20 | MYR5.406 | MYR27.03 |
25 - 45 | MYR5.136 | MYR25.68 |
50 - 120 | MYR4.88 | MYR24.40 |
125 - 245 | MYR4.636 | MYR23.18 |
250 + | MYR4.404 | MYR22.02 |
**price indicative
- RS Stock No.:
- 813-5911
- Mfr. Part No.:
- T527I107M006ATE100
- Manufacturer:
- KEMET
Related links
- KEMET 680μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc
- Vishay 100μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 100μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 120μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 330μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 150μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 47μF Surface Mount Polymer Capacitor, 6.3V dc