Nichicon 150 μF Surface Polymer Capacitor, 20V dc
- RS Stock No.:
- 763-9608
- Mfr. Part No.:
- PCX1D151MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR33.00
View bulk pricing optionsSubtotal (1 unit)*
MYR12.27
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 99 | MYR12.27 | - |
| 100 - 199 | MYR11.94 | MYR33.00 |
| 200 + | MYR11.47 | MYR160.00 |
*price indicative
- RS Stock No.:
- 763-9608
- Mfr. Part No.:
- PCX1D151MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 20V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 11.9 mm | |
| Height | 11.9mm | |
| Series | CX | |
| Electrolyte Type | Solid | |
| Lifetime | 3000 h | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Leakage Current | 600μA | |
| Dissipation Factor | 12% | |
| Ripple Current | 860mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 20V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 11.9 mm | ||
Height 11.9mm | ||
Series CX | ||
Electrolyte Type Solid | ||
Lifetime 3000 h | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Leakage Current 600μA | ||
Dissipation Factor 12% | ||
Ripple Current 860mA | ||
- COO (Country of Origin):
- JP
CX Series
Nichicon CX Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 2000 hours. The CX series capacitors offer a high temperature range, high voltage, low ESR, and high ripple current. The CX series design makes them suitable for applications including motherboards and automobile infotainment systems.
High reliability
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Related links
- Nichicon 150 μF Surface Polymer Capacitor, 20V dc
- KEMET 150 μF Surface Polymer Capacitor, 20V dc
- AVX 22 μF Surface Polymer Capacitor, 20V dc
- AVX 10 μF Surface Polymer Capacitor, 20V dc
- KEMET 47 μF Surface Polymer Capacitor, 20V dc
- AVX 100 μF Surface Polymer Capacitor, 20V dc
- Wurth Elektronik 100 μF Surface Polymer Capacitor, 20V dc
- Wurth Elektronik 82 μF Surface Polymer Capacitor, 20V dc
