KEMET 100 μF Surface Mount Polymer Capacitor, 6.3V dc

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 2000 units)*

MYR3,880.00

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Reel*
2000 - 2000MYR1.94MYR3,880.00
4000 - 6000MYR1.898MYR3,796.00
8000 +MYR1.863MYR3,726.00

*price indicative

RS Stock No.:
209-1425
Mfr. Part No.:
T591B107M006ATE055
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

6.3V dc

Mount Type

Surface Mount

Package/Case

3528-21

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

3.5 x 2.8 x 1.9 mm

Series

T591

Height

2.1mm

Electrolyte Type

Solid

Automotive Standard

AEC-Q200

Lifetime

52 week

Minimum Operating Temperature

-55°C

Leakage Current

63μA

Ripple Current

1520mA

Dissipation Factor

8%

The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 100 uF and ESR of 55 mOhms.

Capacitance 100 uFC

Tolerance 20 %

ESR 55 mOhms

Minimum Operating Temperature -55 C

Maximum Operating Temperature +125 C

Voltage Rating 6.3 V DC

Related links