Recently searched

    Nichicon 100μF Surface Mount Polymer Capacitor, 25V dc

    Bulk discount available

    Subtotal (1 reel of 900 units)**

    MYR2,905.20

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 09/10/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Reel**
    900 - 900MYR3.228MYR2,905.20
    1800 - 2700MYR3.157MYR2,841.30
    3600 +MYR3.099MYR2,789.10

    **price indicative

    RS Stock No.:
    187-2182
    Mfr. Part No.:
    GYB1E101MCQ1GS
    Manufacturer:
    Nichicon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nichicon

    Technology

    Hybrid

    Capacitance

    100µF

    Voltage

    25V dc

    Mounting Type

    Surface Mount

    Equivalent Series Resistance

    30mΩ

    Lead Pitch

    2.2mm

    Tolerance

    ±20%

    Length

    6.6mm

    Depth

    6.6mm

    Maximum Operating Temperature

    +105°C

    Height

    7.7mm

    Dimensions

    6.6 x 6.6 x 7.7mm

    Series

    YB

    Lifetime

    10000h

    Ripple Current

    2A

    Minimum Operating Temperature

    -55°C

    Diameter

    6.3mm

    Polarised

    Polar

    Leakage Current

    25 μA

    Dissipation Factor

    14%

    Related links