CHEMI-CON 330 μF Through Hole Polymer Capacitor, 25V dc
- RS Stock No.:
- 174-9937
- Mfr. Part No.:
- APSG250ELL331MJB5S
- Manufacturer:
- CHEMI-CON
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR81.10
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 325 unit(s) shipping from 08 January 2027
- Plus 1,500 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 25 | MYR3.244 | MYR81.10 |
| 50 - 75 | MYR3.176 | MYR79.40 |
| 100 + | MYR3.08 | MYR77.00 |
*price indicative
- RS Stock No.:
- 174-9937
- Mfr. Part No.:
- APSG250ELL331MJB5S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 11.5 mm | |
| Height | 11.5mm | |
| Series | PSG | |
| Length | 11.5mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 5A | |
| Leakage Current | 500μA | |
| Diameter | 10mm | |
| Lifetime | 1000 h | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 11.5 mm | ||
Height 11.5mm | ||
Series PSG | ||
Length 11.5mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 5A | ||
Leakage Current 500μA | ||
Diameter 10mm | ||
Lifetime 1000 h | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
Super low ESR Long life Solvent resistant Halogen Free
Super low ESR, high ripple current capability
Endurance: 15,000 to 20,000 hours at 105℃
Rated voltage : 16 to 35Vdc
Halogen Free
Related links
- CHEMI-CON 82 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 330 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 22 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 100 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 220 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 560 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 10 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 68 μF Through Hole Polymer Capacitor, 25V dc
