KEMET 100 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 173-1848
- Mfr. Part No.:
- T591V107M010ATE045
- Manufacturer:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
MYR6,088.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 27 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | MYR6.088 | MYR6,088.00 |
| 2000 - 3000 | MYR5.954 | MYR5,954.00 |
| 4000 + | MYR5.844 | MYR5,844.00 |
*price indicative
- RS Stock No.:
- 173-1848
- Mfr. Part No.:
- T591V107M010ATE045
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | V | |
| Polarity | Polar | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Depth | 4.3mm | |
| Series | T591 | |
| Height | 1.9mm | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 100μA | |
| Ripple Current | 2.98A | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 2000 h | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case V | ||
Polarity Polar | ||
Lead Pitch 3.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Depth 4.3mm | ||
Series T591 | ||
Height 1.9mm | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Leakage Current 100μA | ||
Ripple Current 2.98A | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Lifetime 2000 h | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
KEMET T591 (125°C)
KEMET T591 Polymer Electrolytic Capacitors offer ultra low ESR and high capacitance in harsh environmental conditions where high temperature and humidity are a concern. The KEMET KO-CAP series has a long operational life and high reliability up to 500 hours with 85°C/85% RH load, and a stable performance afterwards. The T591 series has a conductive polymer cathode and combines the benefits of a low ESR multilayer ceramic with the volumetric efficiency of Tantalum and the high capacitance of aluminium electrolytic into one single surface mount capacitor.
Suitable applications for these polymer capacitors include decoupling and filtering in a range of different markets, but more specifically automotive applications such as input/output in DC-DC converters and infotainment.
Features and Benefits:
High reliability
Ultra low ESR
Polymer Technology
Improved capacitance retention at high frequencies
Operating temperature of -55°C to 125°C
Full compliance with AEC–Q200 Qualification Test Plan (T598)
Qualification plans based on AEC–Q200 with 85°C/85% RH load specification limited to 500 hours (T591)
Halogen-free epoxy/RoHS compliant
Related links
- KEMET 100 μF Surface Polymer Capacitor, 10V dc
- KEMET 33 μF Surface Polymer Capacitor, 10V dc
- KEMET 68 μF Surface Polymer Capacitor, 10V dc
- KEMET 330 μF Surface Polymer Capacitor, 10V dc
- KEMET 47 μF Surface Polymer Capacitor, 10V dc
- KEMET 220 μF Surface Polymer Capacitor, 10V dc
- Insertion & Extraction Tools
- Lump & Claw Hammers
