Panasonic 47 μF Surface Electrolytic Capacitor, 25V
- RS Stock No.:
- 814-198
- Mfr. Part No.:
- EEHZC1E470P
- Manufacturer:
- Panasonic
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR2.93
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | MYR2.93 |
| 25 - 99 | MYR2.53 |
| 100 - 499 | MYR1.88 |
| 500 + | MYR1.48 |
*price indicative
- RS Stock No.:
- 814-198
- Mfr. Part No.:
- EEHZC1E470P
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Package/Case | D | |
| Lead Pitch | 2.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 x 5.8 mm | |
| Depth | 6.6mm | |
| Length | 5.8mm | |
| Height | 7.8mm | |
| Series | ZK Series | |
| Electrolyte Type | Polymer | |
| Lifetime | 4000 h | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.14% | |
| Diameter | 6.3mm | |
| Anti Vibration | No | |
| Leakage Current | 11.75μA | |
| Ripple Current | 900mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Electrolytic Capacitor | ||
Capacitance 47μF | ||
Voltage 25V | ||
Mount Type Surface | ||
Package/Case D | ||
Lead Pitch 2.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 x 5.8 mm | ||
Depth 6.6mm | ||
Length 5.8mm | ||
Height 7.8mm | ||
Series ZK Series | ||
Electrolyte Type Polymer | ||
Lifetime 4000 h | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.14% | ||
Diameter 6.3mm | ||
Anti Vibration No | ||
Leakage Current 11.75μA | ||
Ripple Current 900mA | ||
- COO (Country of Origin):
- MY
The Panasonic hybrid conductive polymer capacitor delivers exceptional performance and reliability, Ideal for high-temperature applications. With robust endurance specifications, it ensures optimal functionality in demanding operating conditions.
Endurance of 4000 hours at 125 °C ensures long-lasting reliability
Low Equivalent Series Resistance (ESR) enhances efficiency by reducing power loss
Rated voltage of 50 V and capacitance of 470 μF cater to diverse electronic circuits
AEC-Q200 compliant design ensures suitability for automotive applications
Related links
- Panasonic 150 μF Surface Electrolytic Capacitor, 25V
- Panasonic 87 μF Surface Electrolytic Capacitor, 25V
- Panasonic 270 μF Surface Electrolytic Capacitor, 25V
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 900
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 500
- Panasonic 330 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFK1E331P 500
- Panasonic 330 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 500
