Nichicon 820 μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 541-491
- Mfr. Part No.:
- PLG0J821MCO1
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR42.51
FREE delivery for orders over RM 150.00
Being discontinued
- Final 160 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | MYR8.502 | MYR42.51 | - |
| 50 - 95 | MYR8.324 | MYR41.62 | 2% |
| 100 + | MYR8.076 | MYR40.38 | 5% |
*price indicative
- RS Stock No.:
- 541-491
- Mfr. Part No.:
- PLG0J821MCO1
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 820μF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 9 mm | |
| Series | LG | |
| Length | 9mm | |
| Height | 9mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 1.033mA | |
| Diameter | 8mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 820μF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 9 mm | ||
Series LG | ||
Length 9mm | ||
Height 9mm | ||
Electrolyte Type Solid | ||
Leakage Current 1.033mA | ||
Diameter 8mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Conductive Polymer Aluminium Solid Electrolytic Capacitor, LG series, 105°C
High capacity・low ESR・maximum permitted ripple current
Solid Radial 105°C
Related links
- Nichicon 330 μF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 560 μF Through Hole Polymer Capacitor, 6.3V dc
- CHEMI-CON 820 μF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 470 μF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 560 μF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 680 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 390 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 220 μF Through Hole Polymer Capacitor, 6.3V dc
