Panasonic 39 μF Through Hole Aluminium Polymer Capacitor, 100V
- RS Stock No.:
- 433-951
- Mfr. Part No.:
- 100SXE39M+T
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR77.02
FREE delivery for orders over RM 500.00
In Stock
- Plus 1,000 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR15.404 | MYR77.02 |
| 25 + | MYR14.938 | MYR74.69 |
*price indicative
- RS Stock No.:
- 433-951
- Mfr. Part No.:
- 100SXE39M+T
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Conductive Polymer Aluminium Solid | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 39μF | |
| Voltage | 100V | |
| Mount Type | Through Hole | |
| Package/Case | F13 | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 13 mm | |
| Length | 13mm | |
| Series | SXE | |
| Dissipation Factor | 0.12% | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 195μA | |
| Diameter | 10mm | |
| Ripple Current | 940mA | |
| Anti Vibration | Yes | |
| Lifetime | 1000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Conductive Polymer Aluminium Solid | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 39μF | ||
Voltage 100V | ||
Mount Type Through Hole | ||
Package/Case F13 | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 13 mm | ||
Length 13mm | ||
Series SXE | ||
Dissipation Factor 0.12% | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 195μA | ||
Diameter 10mm | ||
Ripple Current 940mA | ||
Anti Vibration Yes | ||
Lifetime 1000 h | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium Solid Capacitor designed for high reliability and performance in demanding applications. It features low equivalent series resistance (ESR), ensuring efficient power delivery and stability. It operates within a temperature range of -55°C to 125°C, making it suitable for extreme environments
Super high voltage
High Endurance of 1000 h
Radial Lead Type
RoHS compliance
Halogen free
Related links
- Panasonic 39 μF Through Hole Aluminium Polymer Capacitor, 100 V
- Panasonic 39 μF Surface Mount Aluminium Polymer Capacitor, 100 V
- Panasonic 27 μF Surface Mount Aluminium Polymer Capacitor, 100 V
- Panasonic 27 μF Through Hole Aluminium Polymer Capacitor, 100 V
- Panasonic 22 μF Aluminium Polymer Capacitor 100 V, Through Hole - ECA2AHG220
- Panasonic 100 μF Through Hole Aluminium Polymer Capacitor, 72 V
- Panasonic 82 μF Through Hole Aluminium Polymer Capacitor, 80 V
- Panasonic 120 μF Through Hole Aluminium Polymer Capacitor, 63 V
