Panasonic 82 μF Through Hole Aluminium Polymer Capacitor, 80V
- RS Stock No.:
- 433-950
- Mfr. Part No.:
- 80SXE82M+T
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR78.37
FREE delivery for orders over RM 500.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR15.674 | MYR78.37 |
| 25 + | MYR15.21 | MYR76.05 |
*price indicative
- RS Stock No.:
- 433-950
- Mfr. Part No.:
- 80SXE82M+T
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Conductive Polymer Aluminium Solid | |
| Capacitance | 82μF | |
| Voltage | 80V | |
| Mount Type | Through Hole | |
| Package/Case | F13 | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 13 mm | |
| Length | 13mm | |
| Series | SXE | |
| Anti Vibration | Yes | |
| Leakage Current | 328μA | |
| Ripple Current | 980mA | |
| Automotive Standard | No | |
| Lifetime | 1000 h | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Conductive Polymer Aluminium Solid | ||
Capacitance 82μF | ||
Voltage 80V | ||
Mount Type Through Hole | ||
Package/Case F13 | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 13 mm | ||
Length 13mm | ||
Series SXE | ||
Anti Vibration Yes | ||
Leakage Current 328μA | ||
Ripple Current 980mA | ||
Automotive Standard No | ||
Lifetime 1000 h | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium Solid Capacitor designed for high reliability and performance in demanding applications. It features low equivalent series resistance (ESR), ensuring efficient power delivery and stability. It operates within a temperature range of -55°C to 125°C, making it suitable for extreme environments
Super high voltage
High Endurance of 1000 h
Radial Lead Type
RoHS compliance
Halogen free
Related links
- Panasonic 82 μF Through Hole Aluminium Polymer Capacitor, 80 V
- Panasonic 82 μF Surface Mount Aluminium Polymer Capacitor, 80 V
- Panasonic 47 μF Through Hole Aluminium Polymer Capacitor, 80 V
- Panasonic 47 μF Surface Mount Aluminium Polymer Capacitor, 80 V
- Panasonic 47 μF Surface Mount Polymer Capacitor, 80 V
- Panasonic 56 μF Surface Mount Polymer Capacitor, 80 V
- Panasonic 33 μF Surface Mount Polymer Capacitor, 80 V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 80 V dc
