3M 10 m x 100 mm Aluminium Oxide Abrasive Roll
- RS Stock No.:
- 834-265
- Mfr. Part No.:
- 7100182473
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
MYR262.01
FREE delivery for orders over RM 150.00
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR262.01 |
*price indicative
- RS Stock No.:
- 834-265
- Mfr. Part No.:
- 7100182473
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Roll | |
| Roll Length | 10m | |
| Roll Width | 100mm | |
| Abrasive Material | Aluminium Oxide | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Roll | ||
Roll Length 10m | ||
Roll Width 100mm | ||
Abrasive Material Aluminium Oxide | ||
Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The 3M Cubitron 3 Fibre Disc is an Advanced abrasive solution designed for superior performance in a variety of grinding applications, maximising productivity while minimising effort. Its innovative design ensures fast material removal without excessive hand-arm vibration.
Utilises re-engineered 3M Precision Shaped Grain for consistent performance
Enhances productivity with up to 60% more material removed than traditional Fibre discs
Promotes operator comfort by reducing exposure to hand-arm vibration
Durable construction ensures a longer lifespan, Ideal for medium to high-pressure tasks
Related links
- 3M 10 m x 115 mm Aluminium Oxide Abrasive Roll
- 3M, 10 m x 115mm
- 3M 7100182467 Scotch-Brite, 10 m x 100mm
- 3M T41 Silver Aluminium Oxide Abrasive Wheel P80 Grit, Medium
- 3M Scotch-Brite Roloc Aluminium Oxide Extra Coarse Grade, 10 Grit 10 Per Pack
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Cutting Disc Extra Coarse Grade, 10 Grit