Subtotal (1 unit)*
MYR295.79
FREE delivery for orders over RM 150.00
In Stock
- Plus 22 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR295.79 |
*price indicative
- RS Stock No.:
- 267-5630
- Mfr. Part No.:
- EK4
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Product Type | Knife | |
| Overall Length | 195mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Product Type Knife | ||
Overall Length 195mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unilite heavy duty folding utility knife blade is made of high-carbon stainless steel with ultra-tough ergonomic aluminium handle.
With wire strippers and drop point shaped blade
Pocket clip for easy carrying
Easy Frame lock mechanism
Assisted one-handed opening with thumb studs
