Unilite Safety Knife Blade, Heavy Duty Knife
- RS Stock No.:
- 252-7050
- Mfr. Part No.:
- KC2
- Manufacturer:
- Unilite
Subtotal (1 unit)**
MYR96.24
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR96.24 |
**price indicative
- RS Stock No.:
- 252-7050
- Mfr. Part No.:
- KC2
- Manufacturer:
- Unilite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Unilite | |
Knife Type | Heavy Duty | |
Tool Type | Knife | |
Blade Type | Safety Knife Blade | |
Overall Length | 185 mm | |
Select all | ||
---|---|---|
Brand Unilite | ||
Knife Type Heavy Duty | ||
Tool Type Knife | ||
Blade Type Safety Knife Blade | ||
Overall Length 185 mm | ||