Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-3-PK PK-4
- RS Stock No.:
- 203-8352
- Mfr. Part No.:
- ESH-HC-3-PK
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR317.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR317.43 |
*price indicative
- RS Stock No.:
- 203-8352
- Mfr. Part No.:
- ESH-HC-3-PK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | PK-4 | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Connection at top | |
| Series | ESH | |
| Vacuum Entry Direction | Top | |
| Standards/Approvals | ISO 8573-1:2010 (7:-:-), RoHS | |
| Model Number | 189218 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size PK-4 | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Connection at top | ||
Series ESH | ||
Vacuum Entry Direction Top | ||
Standards/Approvals ISO 8573-1:2010 (7:-:-), RoHS | ||
Model Number 189218 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-30X90-ON easily interchangeable. It has nominal size 6 mm and uction cup size 30x90 mm.
Suction cup volume = 10.17 cm3
Position of connection on = top
Assembly position = Any
Related links
- Festo 3 mm Nitrile Rubber (NBR) Suction Cup ESH-HC-1-PK PK-3
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-3-QS M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-4-PK PK-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-4-PK PK-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-2-PK 4 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-4-QS M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-5-G M10
