Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-3-QS QS-6
- RS Stock No.:
- 203-8334
- Mfr. Part No.:
- ESH-HA-3-QS
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR189.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR189.60 |
*price indicative
- RS Stock No.:
- 203-8334
- Mfr. Part No.:
- ESH-HA-3-QS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | QS-6 | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Connection at top | |
| Series | ESH | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Model Number | 189197 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size QS-6 | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Connection at top | ||
Series ESH | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
Model Number 189197 | ||
- COO (Country of Origin):
- JP
The Festo suction cup ESS-2-SF wearing part are easily replaceable. It has minimum workpiece radius 10 mm and nominal size 0.6 mm.
Suction cup diameter = 2 mm
Suction cup volume = 0.002 cm3
Ejector pulse suitability = less than 4 bar
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-4-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-3-PK M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-3-QS QS-6
- Festo 3 mm Nitrile Rubber (NBR) Suction Cup ESH-HA-1-QS 1/8 in G
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-5-G 1/8 in G
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-2-PK 4 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-1-PK 3 mm
