Festo 40 mm Flat Silicone Suction Cup ESV-40-ES
- RS Stock No.:
- 203-8102
- Mfr. Part No.:
- ESV-40-ES
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR83.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR83.05 |
*price indicative
- RS Stock No.:
- 203-8102
- Mfr. Part No.:
- ESV-40-ES
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 40mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 67.6N | |
| Standards/Approvals | RoHS | |
| Model Number | 191033 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 40mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 67.6N | ||
Standards/Approvals RoHS | ||
Model Number 191033 | ||
- COO (Country of Origin):
- JP
The Festo's push-in connector has high flow rate which assembled in any position. Its nominal size is 9.15mm using push/pull principle of structure.
Container size 1
Ambient temperature -25 to 70 °C
Related links
- Festo 40 mm Flat Silicone Suction Cup ESV-40-SS
- Festo 60 mm Flat Silicone Suction Cup ESV-60-ES
- Festo 40 mm Flat Silicone Suction Cup ESS-40-SS M6
- Festo 40 mm Flat Polyurethane Suction Cup ESV-40-SU
- Festo 40 mm Flat Silicone Suction Cup VAS-40-1/4-SI-B G 1/4
- Festo 40 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-40-SN
- Festo 40 mm Flat Polyurethane Suction Cup ESV-40-GT
- Festo 40 mm Flat BR Suction Cup ESV-40-SNA
