SMC Flat Suction Cup Complete Holder ZPT3-B01
- RS Stock No.:
- 398-724
- Mfr. Part No.:
- ZPT3-B01
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR58.55
FREE delivery for orders over RM 150.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR58.55 |
*price indicative
- RS Stock No.:
- 398-724
- Mfr. Part No.:
- ZPT3-B01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup Complete Holder | |
| Pad Type | Flat | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Lateral | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup Complete Holder | ||
Pad Type Flat | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer Yes | ||
Vacuum Entry Direction Lateral | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Adapter is used as an accessory for the suction cup. It meets all of your handling and transfer needs. It comes from the ZP line of family.
Weight is 0.08701 lb
Related links
- SMC 40 mm Flat Silicone Suction Cup Complete Holder ZPT40CS-B8
- SMC 6 mm Flat Silicon Rubber Suction Cup Complete Holder ZP06UGS
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup Complete Holder ZP2-B06MUN
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup Complete Holder ZPT06UN-B5
- SMC Suction Cup Complete Holder ZPT2-A5
- SMC 25 mm Bellow Silicone Suction Cup Complete Holder ZP2-B25MTS
- Festo Nitrile Rubber (NBR) Suction Cup Complete Holder ESH-HB-1-PK 3 mm
- SMC 4 mm Flat Suction Cup ZPT4-B01 1/8 in
