SMC 15 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B15MBN
- RS Stock No.:
- 398-701
- Distrelec Article No.:
- 300-28-426
- Mfr. Part No.:
- ZP2-B15MBN
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR53.25
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR53.25 |
*price indicative
- RS Stock No.:
- 398-701
- Distrelec Article No.:
- 300-28-426
- Mfr. Part No.:
- ZP2-B15MBN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 15mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 11mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 15mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 11mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC sandblasting type suction cup, model ZP2 MB, comes in sizes ranging from diameter 4 mm to 20 mm. It features a bellows shape and is made from materials such as NBR, silicone rubber, urethane rubber, FKM, conductive NBR, and conductive silicone rubber.
Options are Threading and tapping, Vertical vacuum connection
Great flexibility
Related links
- SMC 15 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP-TB15MBN-H5
- SMC 15 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-B15JN
- SMC 15 mm Bellow Silicone Pneumatic Suction Cup ZP2-B15MBS
- SMC 15 mm Bellow Silicone Pneumatic Suction Cup ZP2-B15JS
- SMC 20 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B20MBN
- SMC 2 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-02ZJN
- SMC 6 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-06JN
- SMC 6 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B06MBN
