SMC 2 mm Flat Silicone Pneumatic Suction Cup ZP2A-M02P
- RS Stock No.:
- 398-678
- Mfr. Part No.:
- ZP2A-M02P
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR42.16
FREE delivery for orders over RM 150.00
Limited stock
- Plus 26 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR42.16 |
*price indicative
- RS Stock No.:
- 398-678
- Mfr. Part No.:
- ZP2A-M02P
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 2mm | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 2mm | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Related links
- SMC 2 mm Flat Suction Cup ZP2A-002
- SMC 2 mm Flat Suction Cup ZP2A-003
- SMC 2 mm Flat Suction Cup ZP2A-001
- SMC 2 mm Flat Suction Cup ZP2A-M04
- SMC 2 mm Flat Silicone Suction Cup ZP2-B02EUS
- SMC 6 mm Flat Silicone Pneumatic Suction Cup ZP2-B06MUS
- SMC 6 mm Flat Silicone Pneumatic Suction Cup ZP2-B04MUS
- SMC 10 mm Flat Silicone Pneumatic Suction Cup ZP2-B10MUS
