Parker Series ZSRA Series, Shuttle Valve 5L/min Shuttle Logic Function 350 bar Max Operating Pressure
- RS Stock No.:
- 837-510
- Mfr. Part No.:
- ZSRB1AA0Z07
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR7,412.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,412.45 |
*price indicative
- RS Stock No.:
- 837-510
- Mfr. Part No.:
- ZSRB1AA0Z07
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Logic Function | Shuttle | |
| Product Type | Shuttle Valve | |
| Series | Series ZSRA | |
| Maximum Flow Rate | 5L/min | |
| Minimum Operating Pressure | 15bar | |
| Maximum Operating Pressure | 350 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN 24340 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Logic Function Shuttle | ||
Product Type Shuttle Valve | ||
Series Series ZSRA | ||
Maximum Flow Rate 5L/min | ||
Minimum Operating Pressure 15bar | ||
Maximum Operating Pressure 350 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN 24340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker hydraulic valve is a proven Shuttle valve designed for sandwich plate mounting, effectively managing flow direction in hydraulic systems while ensuring reliable operation.
Compact design enhances reliability based on extensive hydraulic experience
MTTFD Value of 150 years guarantees longevity and minimal downtime
Short delivery time for most variations eliminates the need for warehousing
Maximum flow rate of 5 l/min optimises hydraulic performance
Operates effectively within a temperature range of -20 °C to 60 °C
Related links
- Parker Series ZSRA Series, Shuttle Valve 5L/min Shuttle Logic Function 350 bar Max Operating Pressure
- SMC VR12 Series Shuttle Logic Function 1 Mpa Max Operating Pressure
- Norgren R74G Series, Shuttle Valve OR Logic Function 17 bar Max Operating Pressure
- Norgren T72 Series, Shuttle Valve OR Logic Function 17 bar Max Operating Pressure
- SMC VR12 Series AND Logic Function 1 Mpa Max Operating Pressure
- SMC Pneumatic Shuttle Valve OR Logic Function 10 bar Max Operating Pressure
- SMC VR1210F Series, Pneumatic Shuttle Valve 589 L/min AND Logic Function 10 bar Max Operating Pressure
- SMC VR12 Series, Pneumatic Shuttle Valve 420 L/min OR Logic Function 1 Mpa Max Operating Pressure
