SMC 200 L/min 1/4 in Pneumatic Separator, 0.01 μm filtration, 0.05 MPa to 1 Mpa
- RS Stock No.:
- 792-7545
- Mfr. Part No.:
- AMD150C-02
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
MYR218.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR218.04 |
*price indicative
- RS Stock No.:
- 792-7545
- Mfr. Part No.:
- AMD150C-02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Separator | |
| Port Size | 1/4 in | |
| Maximum Flow Rate | 200L/min | |
| Filtration Size | 0.01μm | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Separator | ||
Port Size 1/4 in | ||
Maximum Flow Rate 200L/min | ||
Filtration Size 0.01μm | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Minimum Operating Pressure 0.05MPa | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
AMD 0.01 micron Micro Mist Seperator
Used in collaboration with other air preparation elements such as water separators, air dryers and coalescing filters to provide purified air free of most contaminates. SMCs AMD series micro mist separators provide a greater level of protection than mist separators removing contaminates to a size of 0.01 micrometres and fine oil mists. For applications where almost all contaminates have been removed including electronics production, electrostatic spraying and precision measuring devices.
Filtration size 0.01μm (99.9% particle collection)
Auto drain facility
Minimum operating pressure 0.5 bar
Proof pressure 15 bar
Temperature range 5 to 60°C
Related links
- SMC 200 L/min Rc 1/4 Pneumatic Separator, 1 MPa to 1 Mpa
- SMC 200 L/min 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 750 L/min 1/4 in Pneumatic Separator 0.05 MPa to 10 bar
- SMC 2200 L/min Pneumatic Separator 0.05 MPa to 1 Mpa
- SMC SFB series 0.01 μm Rc 1/4 in 10 bar Pneumatic Filter 200 L/min max
- SMC 200 L/s 2 mm Pneumatic Separator 0.1 MPa to 10 bar
- SMC 1500L/min 1/4 in NPT Pneumatic Separator 0.05 MPa to 1 MPa
- SMC 300 L/min 1/4 in NPT Pneumatic Separator, 0.05 MPa to 1.5 Mpa
