SMC Replacement Filter, 0.01 μm filtration, 0.05 MPa to 1 Mpa
- RS Stock No.:
- 622-814
- Mfr. Part No.:
- AME-EL650
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR982.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR982.20 |
*price indicative
- RS Stock No.:
- 622-814
- Mfr. Part No.:
- AME-EL650
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Filtration Size | 0.01μm | |
| Series | AME | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 1179-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
Filtration Size 0.01μm | ||
Series AME | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Minimum Operating Pressure 0.05MPa | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 1179-1 | ||
- COO (Country of Origin):
- JP
The SMC Element for the AME Super Mist Separator, specializing in separating and absorbing fine oil particles from compressed air, transforming it into oil-free equivalent air. This component is essential for applications requiring exceptional air purity, including coating lines, cleanrooms, and any equipment where oil contamination must be strictly avoided.
Absorbs aerosol oil particles
Generates oil-free compressed air
Features a visual replacement indicator
Ideal for highly sensitive processes
Related links
- SMC Replacement Filter 0.05 MPa to 1 Mpa
- SMC Replacement Filter, 0.05 MPa to 1 Mpa
- SMC Replacement Filter 0.05 MPa to 1 Mpa
- SMC 5m³/h Replacement Filter Element, 0.05 MPa to 1 Mpa
- SMC Replacement Filter, 0.1 MPa to
- SMC G 1/2 Water Separator, 0.05 MPa to 1 Mpa
- SMC G 1/4 Water Separator, 0.05 MPa to 1 Mpa
- SMC G 3/8 Water Separator, 0.05 MPa to 1 Mpa
