SMC Cylinder, BM1 Series, For Use With D-K79C
- RS Stock No.:
- 778-576
- Mfr. Part No.:
- BM1-01
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR21.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21.04 |
*price indicative
- RS Stock No.:
- 778-576
- Mfr. Part No.:
- BM1-01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Cylinder | |
| Product Type | Auto Switch | |
| Series | BM1 | |
| For Use With | D-K79C | |
| Standards/Approvals | IEC | |
| Contents | Guide Cylinder with End Stroke | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Cylinder | ||
Product Type Auto Switch | ||
Series BM1 | ||
For Use With D-K79C | ||
Standards/Approvals IEC | ||
Contents Guide Cylinder with End Stroke | ||
- COO (Country of Origin):
- JP
The SMC Guide Cylinder is a linear transfer unit that integrates a Basic cylinder with guide rods into a Compact configuration. This product is designed to achieve high lateral load resistance and non-rotating precision, making it suitable for applications such as pushers and lifters.
Offers multiple mounting styles including top, bottom, side, and front flange mounting
Provides bore sizes ranging from 20 to 100 mm to suit various industrial needs
