SMC, IP200 Series, For Use With Precise Control In Positioning Applications
- RS Stock No.:
- 426-321
- Mfr. Part No.:
- IP200-150
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR1,793.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,793.86 |
*price indicative
- RS Stock No.:
- 426-321
- Mfr. Part No.:
- IP200-150
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Adapter | |
| Series | IP200 | |
| For Use With | Precise Control In Positioning Applications | |
| Standards/Approvals | IEC 60204-1, RoHS, ISO 10218-1, ISO 4414, ISO 4413 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Adapter | ||
Series IP200 | ||
For Use With Precise Control In Positioning Applications | ||
Standards/Approvals IEC 60204-1, RoHS, ISO 10218-1, ISO 4414, ISO 4413 | ||
The SMC Positioner is designed for precise control in positioning applications. It offers sensitivity within ±0.5% F.S and repeatability within ±1% F.S, ensuring accurate and reliable performance. The device operates effectively in ambient and fluid temperature ranges from -5°C to 60°C, making it suitable for a wide range of industrial environments.
High sensitivity
Excellent repeatability
Related links
- SMC For Use With Precise Control In Positioning Applications
- SMC For Use With Precise Control In Industrial Automation Systems
- SMC For Use With Precise Control In Industrial Automation Systems
- SMC for SMC IP200 Series Pneumatic Positioners
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Static Applications
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Energy Chains, Robot Applications
