Festo, SACC Series, For Use With Used To Protect Push Buttons, Indication Bulbs In Industries
- RS Stock No.:
- 343-099
- Mfr. Part No.:
- SACC-S4-T-T
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR64.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR64.07 |
*price indicative
- RS Stock No.:
- 343-099
- Mfr. Part No.:
- SACC-S4-T-T
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Protective Cap | |
| Series | SACC | |
| For Use With | Used To Protect Push Buttons, Indication Bulbs In Industries | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8137194 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Protective Cap | ||
Series SACC | ||
For Use With Used To Protect Push Buttons, Indication Bulbs In Industries | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8137194 | ||
- COO (Country of Origin):
- CN
Festo SACC Series Protective Cap, For Use With Push Buttons, RoHS-compliant - SACC-S4-T-T, Numeric Part Number:8137194
This protective cap provides a protective cover for push buttons and indicator bulbs used in industrial control environments. It is designed to shield control panel actuators from dust and incidental contact while conforming to RoHS requirements. The product belongs to a SACC family intended for use on indicator devices and push-button interfaces within machinery and panel assemblies.
Features and Benefits:
• RoHS-compliant material reduces hazardous substance content during operation
• Protects push buttons and bulbs from dust ingress and contact damage
• Durable construction supports repeated installation and removal
• Protects push buttons and bulbs from dust ingress and contact damage
• Durable construction supports repeated installation and removal
Applications
• Used with industrial push-button cover assemblies on control panels
• Suitable for protecting indicator bulbs in manufacturing equipment
• Can be used for push-button dust-cover industrial maintenance tasks
• Suitable for protecting indicator bulbs in manufacturing equipment
• Can be used for push-button dust-cover industrial maintenance tasks
What regulatory environmental standard does it meet?
It meets RoHS-compliant criteria limiting specified hazardous substances in component materials.
Which types of panel devices is it intended to protect?
It is intended for use with push buttons and indicator bulbs on industrial control panels.
