SMC 5 μm Replacement Filter Element for Air
- RS Stock No.:
- 827-2379
- Mfr. Part No.:
- AF40P-040S
- Manufacturer:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR5.32
- RS Stock No.:
- 827-2379
- Mfr. Part No.:
- AF40P-040S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 5μm | |
| For Use With | Air | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter Element | ||
Filtration Size 5μm | ||
For Use With Air | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Replacement Elements – AF Filters / AW Filter Regulators
A selection of replacement filter elements for use with the AF air filters and AW filter regulators. The non-woven fabric is capable of removing particles down to 5 micron.
Replacement filter element for series AF/AW
Non-woven fabric
5μm filtration rating
AF Series Replacement Parts and Accessories
A selection of elements designed to be used with the AF20-40 series micro mist separators.
Related links
- SMC 30 μm Replacement Filter Element for Air, Nitrogen
- SMC 5 μm Replacement Filter Element for AF40
- SMC 5 μm Replacement Filter Element for AF900
- SMC 5 μm Replacement Filter Element for AF50P
- SMC 5 μm Replacement Filter Element for AF10P
- SMC 5 μm Replacement Filter Element for AF800
- SMC 5 μm Replacement Filter Element for AW60P
- SMC 5 μm Replacement Filter Element for EJ

