Festo Filter Cartridge for Vaccum filter
- RS Stock No.:
- 852-325
- Mfr. Part No.:
- OAFC-A2-Q8Q10-E-F
- Manufacturer:
- Festo
N
Subtotal (1 pack of 5 units)*
MYR36.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR36.75 | MYR7.35 |
*price indicative
- RS Stock No.:
- 852-325
- Mfr. Part No.:
- OAFC-A2-Q8Q10-E-F
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Cartridge | |
| For Use With | Vaccum filter | |
| Material | Polyethylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Cartridge | ||
For Use With Vaccum filter | ||
Material Polyethylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo filter cartridge efficiently manages Air quality, ensuring optimal performance in demanding environments. This product is designed to meet stringent operating conditions while providing reliable filtration capabilities.
Grade of filtration is set at 10 μm for precise particle removal
Pack size consists of 5 units to accommodate varying operational needs
Optimised for Air as the operating medium for enhanced efficiency
Related links
- Festo Filter Cartridge for Vaccum filter
- Parker 0.3 μm Replacement Cartridge for Racor CCV System Filter Housings
- Festo Pneumatic Replacement Filter Elements
- Festo 5 μm Replacement Filter Element for MS
- Festo 1 μm Replacement Filter Element for D
- Festo Replacement Filter for LFPU
- Festo 6 mm Replacement Filter for LFPU
- Festo 5 μm Replacement Filter Element
