SMC Pneumatic Regulator - 0.05 MPa ARM
- RS Stock No.:
- 825-4129
- Mfr. Part No.:
- ARM10F2-70GPC-3Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR329.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR329.98 |
*price indicative
- RS Stock No.:
- 825-4129
- Mfr. Part No.:
- ARM10F2-70GPC-3Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.05MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.05MPa | ||
Non Compliant
- COO (Country of Origin):
- JP
ARM Series Regulators
ARM series compact manifold regulators are available with straight or elbow fittings. These series of modular style regulators can be mounted on a manifold station and are easy to set up. Direct or DIN rail mounting, backflow function, common and individual supply. Mixed mounting of different fittings is possible.
Related links
- SMC Pneumatic Regulator - 0.05 MPa ARM
- SMC Pneumatic Regulator -, 1/8 in 0.05 MPa ARM
- SMC Pneumatic Regulator - 0.05 MPa ARMS
- SMC Pneumatic Regulator - 0.05 MPa AC
- SMC Pneumatic Regulator - 0.05 MPa IR2000, Precision Regulator Series IR
- SMC Pneumatic Regulator -, G 1/4 0.05 MPa AC
- SMC Pneumatic Regulator -, G 1/8 0.05 MPa AC
- SMC Pneumatic Regulator -, G 3/8 0.05 MPa AR25
