SMC 1/4 in G Air Regulator - 1 MPa, IR2210-F02-A, 1/8 in 1900L/min, G IR2000

N

This image is representative of the product range

Subtotal (1 unit)*

MYR3,569.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,569.06

*price indicative

RS Stock No.:
846-252
Mfr. Part No.:
IR2210-F02-A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Regulator

Port Size

1/4 in G

Connection Thread Standard

G

Series

IR2000

Pressure Gauge Port Size

1/8 in

Overall Length

124mm

Body Material

Aluminium Die Cast

Maximum Flow Rate

1900L/min

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Pressure Gauge Port Thread Standard

G

Standards/Approvals

RoHS

Overall Width

50mm

Overall Height

113.3mm

Model Number

IR2210-F02-A

Pressure Setting Range

0.02 → 0.4 MPa

COO (Country of Origin):
CZ
The SMC pressure regulator is designed to provide precise control of Air pressure for pneumatic systems. Its unique structure enhances efficiency while considerably decreasing Air consumption, ensuring cost-effective operation.

Maintains consistent fluid pressure for improved system reliability

Reduces Air consumption by approximately 27%, lowering operational costs

Designed with interchangeable mounting options for seamless installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy