SMC Tube Regulator -, 6 mm 1 MPa ARM10F, ARM10F1-08G
- RS Stock No.:
- 846-155
- Mfr. Part No.:
- ARM10F1-08G
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
MYR361.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR361.54 |
*price indicative
- RS Stock No.:
- 846-155
- Mfr. Part No.:
- ARM10F1-08G
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Regulator | |
| Series | ARM10F | |
| Outlet Size | 6 mm | |
| Outlet Type | Tube | |
| Material | Polybutylene Terephthalate | |
| Inlet Type | Push-In | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Minimum Operating Pressure | 1MPa | |
| Model Number | ARM10F1-08G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Regulator | ||
Series ARM10F | ||
Outlet Size 6 mm | ||
Outlet Type Tube | ||
Material Polybutylene Terephthalate | ||
Inlet Type Push-In | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Minimum Operating Pressure 1MPa | ||
Model Number ARM10F1-08G | ||
- COO (Country of Origin):
- JP
The SMC Compact manifold regulator delivers precise control of pneumatic systems, ensuring optimal performance for manifold-type installations. Its robust design is tailored for individual and common supply configurations.
Allows a high degree of freedom for selection of handle and piping positions
Compatible with various one-touch fitting types, including straight and elbow configurations
Incorporates a pressure gauge with a limit indicator for easy monitoring
Designed for efficient actuator thrust control, enhancing operational reliability
Related links
- SMC Tube Regulator - ARM10F1-08G-1
- SMC Tube Regulator - ARM10F2-08G
- SMC Tube Regulator - ARM10F3-08G
- SMC Tube Regulator - ARM10F3-06G
- SMC One-Touch Fitting Regulator - ARM10F1-06G
- SMC Tube Regulator - ARM10F2-06G
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM
- SMC One-Touch Fitting Regulator - ARM10-08G-1
