Legris Nickel Plated Steel Female, Male Pneumatic Quick Connect Coupling, 14mm Hose Barb
- RS Stock No.:
- 283-1388
- Mfr. Part No.:
- 23SFTF08SXN
- Manufacturer:
- Legris
Price Each**
MYR23.58
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR23.58 |
**price indicative
Related links
- Legris Nickel Plated Steel Female 14mm Hose Barb
- Legris Nickel Plated Steel Female 15mm Hose Barb
- Legris Nickel Plated Steel Female 21mm Hose Barb
- Legris Nickel Plated Steel Female 12mm Hose Barb
- Legris Nickel Plated Steel Female 16mm Hose Barb
- Legris Nickel Plated Brass Female Hose Barb
- Legris Nickel Plated Brass Female 9mm Hose Barb
- Legris Nickel Plated Brass Female 23mm Hose Barb