Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Double Shut-Off
- RS Stock No.:
- 903-496
- Mfr. Part No.:
- 1700KBAW17BPN
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR3,096.71
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,096.71 | MYR619.342 |
*price indicative
- RS Stock No.:
- 903-496
- Mfr. Part No.:
- 1700KBAW17BPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 3/8 | |
| Series | 1700 | |
| Sub Type | Double Shut-Off | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 3/8 | ||
Series 1700 | ||
Sub Type Double Shut-Off | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
- COO (Country of Origin):
- DE
The Parker Quick Coupling system offers a premium solution for pneumatic and fluid handling applications, ensuring safe and efficient connections at pressures up to 35 bar. Its robust design makes it Ideal for various industrial settings.
UltraFlo valve ensures optimum flow with minimal pressure drop
Single-hand operation enables quick and easy connections
Robust steel sleeve design enhances durability under harsh conditions
Higher working pressure capabilities compared to competitive products
Available in brass or steel, catering to diverse material needs
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Male BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Self-Venting
