Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1 Female BSPP Coupling
- RS Stock No.:
- 837-367
- Mfr. Part No.:
- 76SBIW33RVX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,341.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,341.95 |
*price indicative
- RS Stock No.:
- 837-367
- Mfr. Part No.:
- 76SBIW33RVX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 1 | |
| Series | Series 76 | |
| Sub Type | Coupling | |
| Material | Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 100 bar | |
| Maximum Operating Temperature | 200°C | |
| Finish | Untreated Surface | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 1 | ||
Series Series 76 | ||
Sub Type Coupling | ||
Material Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 100 bar | ||
Maximum Operating Temperature 200°C | ||
Finish Untreated Surface | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for fluid handling applications, accommodating nominal diameters from 4.3 to 20 mm and operating pressures up to 250 bar, ensuring reliable connections in demanding environments.
Compliant with ISO 7241-1B profile for universal compatibility
Utilises a double shut-off mechanism for enhanced safety
Constructed from stainless steel for durability and corrosion resistance
Designed for high flow rates with minimal pressure drop
Related links
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
- Parker Brass Quick Coupling, G 1 Female BSPP Pneumatic Quick Connect Coupling
