Parker Brass Quick Coupling, G 1 Female BSPP Pneumatic Quick Connect Coupling
- RS Stock No.:
- 836-638
- Mfr. Part No.:
- 2272 12 34
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR146.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR146.64 |
*price indicative
- RS Stock No.:
- 836-638
- Mfr. Part No.:
- 2272 12 34
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 1 | |
| Series | 2272 | |
| Sub Type | Pneumatic Quick Connect Coupling | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Standard BSPP | ||
Thread Size G 1 | ||
Series 2272 | ||
Sub Type Pneumatic Quick Connect Coupling | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 20 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Finish Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker quick connect coupling designed for seamless fluid transfer in industrial applications, providing ease of use and high flow rates. It enables reliable connections in various setups, including those with or without shut-off valves.
Easy-to-use coupler with sliding sleeve for automatic connection and disconnection
100% leak-tested in production ensuring reliability
Nickel-plated brass construction offers excellent corrosion resistance
Compatible with a wide range of fluid types and high flow rates
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 1 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker Brass Quick Coupling, M3 Male Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
